AXA Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY386.080 (CNY436.2704)5+ CNY372.330 (CNY420.7329)10+ CNY358.220 (CNY404.7886) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY397.030 (CNY448.6439)5+ CNY381.260 (CNY430.8238)10+ CNY370.600 (CNY418.778) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY337.530 (CNY381.4089) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY467.080 (CNY527.8004)5+ CNY444.700 (CNY502.511)10+ CNY432.970 (CNY489.2561) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY395.800 (CNY447.254)5+ CNY392.640 (CNY443.6832)10+ CNY389.540 (CNY440.1802) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY409.570 (CNY462.8141)5+ CNY383.350 (CNY433.1855)10+ CNY373.050 (CNY421.5465) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY416.690 (CNY470.8597)5+ CNY409.280 (CNY462.4864)10+ CNY397.030 (CNY448.6439) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY453.050 (CNY511.9465)5+ CNY447.800 (CNY506.014)10+ CNY437.360 (CNY494.2168) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY419.860 (CNY474.4418)5+ CNY399.590 (CNY451.5367)10+ CNY391.800 (CNY442.734) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY449.450 (CNY507.8785)5+ CNY430.370 (CNY486.3181)10+ CNY419.430 (CNY473.9559) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY415.200 (CNY469.176)5+ CNY398.950 (CNY450.8135)10+ CNY391.800 (CNY442.734) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ CNY437.780 (CNY494.6914)5+ CNY429.030 (CNY484.8039)10+ CNY420.270 (CNY474.9051) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY524.400 (CNY592.572)5+ CNY458.850 (CNY518.5005)10+ CNY391.800 (CNY442.734) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ CNY524.400 (CNY592.572)5+ CNY458.850 (CNY518.5005)10+ CNY391.800 (CNY442.734) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series |