AXA00H18-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY386.080 (CNY436.2704) |
5+ | CNY372.330 (CNY420.7329) |
10+ | CNY358.220 (CNY404.7886) |
Product Information
Product Overview
The AXA00H18-L is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The AXA series 20W DC/DC converter is fully encapsulated in a compact metal case incorporating an isolated baseplate suitable for diverse low power applications and ruggedized applications involving harsh environments. This converter is renowned for its outstanding performance, reliability and cost-effectiveness.
- Very high efficiency up to 90%
- Adjustable output voltage
- 1500VDC I/O Isolation voltage
- Remote on/off control
- -40 to +85°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Communications & Networking, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
4:1
1 Output
835mA
-
1.5kV
Fixed, Adjustable
10.16mm
9V
AXA Series
DIP
20W
24V
-
-
24V
25.4mm
25.4mm
36V
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate