Isolated Through Hole DC / DC Converters:
6,263 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY33.680 (CNY38.0584)5+ CNY33.470 (CNY37.8211)10+ CNY33.270 (CNY37.5951)20+ CNY32.180 (CNY36.3634)50+ CNY31.080 (CNY35.1204) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ CNY234.280 (CNY264.7364)10+ CNY216.210 (CNY244.3173)25+ CNY203.010 (CNY229.4013)50+ CNY196.250 (CNY221.7625)100+ CNY189.480 (CNY214.1124) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 1 Output | - | 5V | 1.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ CNY195.140 (CNY220.5082)10+ CNY192.200 (CNY217.186)25+ CNY189.190 (CNY213.7847)50+ CNY180.230 (CNY203.6599)100+ CNY165.170 (CNY186.6421) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ CNY236.480 (CNY267.2224)10+ CNY185.570 (CNY209.6941)25+ CNY181.610 (CNY205.2193)50+ CNY178.650 (CNY201.8745)100+ CNY175.740 (CNY198.5862) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ CNY280.120 (CNY316.5356)10+ CNY270.170 (CNY305.2921)25+ CNY265.330 (CNY299.8229)50+ CNY261.010 (CNY294.9413)100+ CNY256.760 (CNY290.1388) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ CNY599.040 (CNY676.9152)10+ CNY545.550 (CNY616.4715)25+ CNY502.280 (CNY567.5764)50+ CNY467.570 (CNY528.3541)100+ CNY460.370 (CNY520.2181) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ CNY593.400 (CNY670.542)10+ CNY545.550 (CNY616.4715)25+ CNY502.280 (CNY567.5764)50+ CNY467.570 (CNY528.3541)100+ CNY462.280 (CNY522.3764) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ CNY381.550 (CNY431.1515)10+ CNY361.400 (CNY408.382)25+ CNY353.650 (CNY399.6245)50+ CNY347.900 (CNY393.127)100+ CNY342.230 (CNY386.7199) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ CNY179.090 (CNY202.3717)10+ CNY171.440 (CNY193.7272)25+ CNY167.760 (CNY189.5688)50+ CNY165.040 (CNY186.4952)100+ CNY162.350 (CNY183.4555) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ CNY536.550 (CNY606.3015)10+ CNY433.850 (CNY490.2505)25+ CNY423.660 (CNY478.7358)50+ CNY413.470 (CNY467.2211)100+ CNY407.090 (CNY460.0117) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 25W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ CNY114.160 (CNY129.0008) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ CNY87.620 (CNY99.0106) | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | - | 3.3V | 2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ CNY277.100 (CNY313.123) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ CNY52.700 (CNY59.551)5+ CNY51.360 (CNY58.0368)10+ CNY50.980 (CNY57.6074)20+ CNY50.170 (CNY56.6921)50+ CNY49.350 (CNY55.7655) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 9V | 111mA | - | - | -9V | - | 111mA | Unregulated | - | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+ CNY190.950 (CNY215.7735) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | 125mA | - | - | - | - | - | Regulated | - | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ CNY175.170 (CNY197.9421) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ CNY51.550 (CNY58.2515) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ CNY52.380 (CNY59.1894)5+ CNY52.290 (CNY59.0877)10+ CNY52.200 (CNY58.986)20+ CNY52.110 (CNY58.8843)50+ CNY52.020 (CNY58.7826) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ CNY19.100 (CNY21.583) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ CNY184.230 (CNY208.1799) | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | - | 2 Output | - | 15V | 330mA | - | - | -15V | - | 330mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ CNY155.920 (CNY176.1896) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ CNY32.950 (CNY37.2335)5+ CNY32.560 (CNY36.7928)10+ CNY32.170 (CNY36.3521)50+ CNY31.720 (CNY35.8436)100+ CNY31.270 (CNY35.3351) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY58.690 (CNY66.3197)5+ CNY57.990 (CNY65.5287)10+ CNY57.290 (CNY64.7377)20+ CNY56.180 (CNY63.4834)50+ CNY55.060 (CNY62.2178) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
Each | 1+ CNY124.350 (CNY140.5155) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ CNY232.950 (CNY263.2335) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series |