Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0507DH52Z
Order Code4072203
Product RangeAM1D-Z Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.090 (CNY44.1717) |
10+ | CNY38.470 (CNY43.4711) |
25+ | CNY37.820 (CNY42.7366) |
50+ | CNY37.700 (CNY42.601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.09 (CNY44.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0507DH52Z
Order Code4072203
Product RangeAM1D-Z Series
Technical Datasheet
Output Power Max1W
Output Voltage - Output 17.2V
Output Current - Output 169mA
Output Voltage - Output 2-7.2V
Output Current - Output 2-69mA
Output Regulation-
Isolation Voltage5.2kV
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Product RangeAM1D-Z Series
Technical Specifications
Output Power Max
1W
Output Current - Output 1
69mA
Output Current - Output 2
-69mA
Isolation Voltage
5.2kV
Depth
19.5mm
Product Range
AM1D-Z Series
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-7.2V
Output Regulation
-
Height
10mm
Input Voltage DC Min
4.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538