Would you like to be redirected to the US store?
or
Choose Country
Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Isolated Through Hole DC / DC Converters:
6,249 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In stock | Each | 1+ CNY177.700 (CNY200.801) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | ||||
1,756 In stock | Each | 1+ CNY38.670 (CNY43.6971)5+ CNY38.440 (CNY43.4372)10+ CNY38.210 (CNY43.1773)20+ CNY36.620 (CNY41.3806)50+ CNY35.030 (CNY39.5839) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||
611 In stock | Each | 1+ CNY238.150 (CNY269.1095)10+ CNY217.730 (CNY246.0349)25+ CNY212.950 (CNY240.6335)50+ CNY208.400 (CNY235.492)100+ CNY192.640 (CNY217.6832) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 1 Output | - | 5V | 1.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | ||||
297 In stock | Each | 1+ CNY195.140 (CNY220.5082)10+ CNY192.200 (CNY217.186)25+ CNY189.190 (CNY213.7847)50+ CNY180.230 (CNY203.6599)100+ CNY165.170 (CNY186.6421) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | ||||
1,358 In stock | Each | 1+ CNY236.480 (CNY267.2224)10+ CNY185.570 (CNY209.6941)25+ CNY181.610 (CNY205.2193)50+ CNY178.650 (CNY201.8745)100+ CNY175.740 (CNY198.5862) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | ||||
898 In stock | Each | 1+ CNY276.280 (CNY312.1964)10+ CNY271.140 (CNY306.3882)25+ CNY265.330 (CNY299.8229)50+ CNY255.120 (CNY288.2856)100+ CNY233.800 (CNY264.194) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | ||||
141 In stock | Each | 1+ CNY599.040 (CNY676.9152)10+ CNY545.550 (CNY616.4715)25+ CNY502.280 (CNY567.5764)50+ CNY467.570 (CNY528.3541)100+ CNY460.370 (CNY520.2181) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | ||||
49 In stock Next business day delivery available | Each | 1+ CNY380.790 (CNY430.2927)10+ CNY359.440 (CNY406.1672)25+ CNY330.920 (CNY373.9396)50+ CNY308.080 (CNY348.1304)100+ CNY303.370 (CNY342.8081) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | ||||
2,778 In stock | Each | 1+ CNY19.190 (CNY21.6847)5+ CNY19.120 (CNY21.6056)10+ CNY18.960 (CNY21.4248)20+ CNY18.620 (CNY21.0406)50+ CNY18.280 (CNY20.6564) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||
460 In stock | Each | 1+ CNY187.380 (CNY211.7394)10+ CNY170.310 (CNY192.4503)25+ CNY167.630 (CNY189.4219)50+ CNY159.720 (CNY180.4836)100+ CNY146.350 (CNY165.3755) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | ||||
25 In stock | Each | 1+ CNY582.290 (CNY657.9877)10+ CNY476.620 (CNY538.5806)25+ CNY451.510 (CNY510.2063)50+ CNY420.370 (CNY475.0181)100+ CNY413.870 (CNY467.6731) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 25W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | - | - | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | ||||
86 In stock | Each | 1+ CNY115.800 (CNY130.854) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | ||||
9 In stock | Each | 1+ CNY86.290 (CNY97.5077) | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | - | 3.3V | 2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||
147 In stock | Each | 1+ CNY277.100 (CNY313.123) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | ||||
2 In stock Next business day delivery available | Each | 1+ CNY59.280 (CNY66.9864)5+ CNY58.990 (CNY66.6587)10+ CNY58.550 (CNY66.1615)20+ CNY57.530 (CNY65.0089)50+ CNY56.500 (CNY63.845) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 9V | 111mA | - | - | -9V | - | 111mA | Unregulated | - | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
14 In stock | Each | 1+ CNY193.700 (CNY218.881) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | 125mA | - | - | - | - | - | Regulated | - | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | ||||
778 In stock Next business day delivery available | Each | 1+ CNY52.930 (CNY59.8109) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | ||||
10 In stock Next business day delivery available | Each | 1+ CNY58.530 (CNY66.1389)5+ CNY58.050 (CNY65.5965)10+ CNY57.560 (CNY65.0428)20+ CNY57.070 (CNY64.4891)50+ CNY52.560 (CNY59.3928) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | ||||
4 In stock Next business day delivery available | Each | 1+ CNY19.230 (CNY21.7299) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | ||||
26 In stock | Each | 1+ CNY186.890 (CNY211.1857) | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | - | 2 Output | - | 15V | 330mA | - | - | -15V | - | 330mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | ||||
571 In stock | Each | 1+ CNY34.220 (CNY38.6686)5+ CNY33.200 (CNY37.516)10+ CNY32.170 (CNY36.3521)50+ CNY31.660 (CNY35.7758)100+ CNY31.140 (CNY35.1882) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||
18 In stock | Each | 1+ CNY158.170 (CNY178.7321) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | ||||
MURATA POWER SOLUTIONS | 945 In stock | Each | 1+ CNY70.570 (CNY79.7441)5+ CNY69.690 (CNY78.7497)10+ CNY68.810 (CNY77.7553)20+ CNY67.750 (CNY76.5575)50+ CNY66.400 (CNY75.032) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | |||
31 In stock | Each | 1+ CNY126.130 (CNY142.5269) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | ||||
136 In stock Next business day delivery available | Each | 1+ CNY239.220 (CNY270.3186) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series |