Isolated Through Hole DC / DC Converters:

6,207 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3869031

RoHS

Each
1+
CNY430.040
(CNY485.9452)
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
4:1
40W
-
2 Output
-
12V
1.666A
-
-
-12V
-
1.666A
-
-
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
1175757

RoHS

Each
1+
CNY37.930
(CNY42.8609)
5+
CNY37.700
(CNY42.601)
10+
CNY37.490
(CNY42.3637)
50+
CNY36.140
(CNY40.8382)
100+
CNY34.350
(CNY38.8155)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
1205022

RoHS

Each
1+
CNY238.140
(CNY269.0982)
5+
CNY227.750
(CNY257.3575)
10+
CNY217.360
(CNY245.6168)
50+
CNY208.320
(CNY235.4016)
100+
CNY192.640
(CNY217.6832)
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
1267037

RoHS

Each
1+
CNY198.390
(CNY224.1807)
5+
CNY196.900
(CNY222.497)
10+
CNY195.410
(CNY220.8133)
50+
CNY183.240
(CNY207.0612)
100+
CNY167.930
(CNY189.7609)
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
1007478

RoHS

Each
1+
CNY235.660
(CNY266.2958)
5+
CNY224.740
(CNY253.9562)
10+
CNY213.820
(CNY241.6166)
50+
CNY200.430
(CNY226.4859)
100+
CNY183.740
(CNY207.6262)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
5W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1772187

RoHS

Each
1+
CNY270.970
(CNY306.1961)
5+
CNY270.290
(CNY305.4277)
10+
CNY266.860
(CNY301.5518)
50+
CNY250.210
(CNY282.7373)
100+
CNY229.300
(CNY259.109)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
2322196

RoHS

Each
1+
CNY608.900
(CNY688.057)
5+
CNY581.770
(CNY657.4001)
10+
CNY554.640
(CNY626.7432)
50+
CNY475.370
(CNY537.1681)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2322194

RoHS

Each
1+
CNY608.900
(CNY688.057)
5+
CNY581.770
(CNY657.4001)
10+
CNY554.640
(CNY626.7432)
50+
CNY475.370
(CNY537.1681)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
1869126

RoHS

Each
1+
CNY373.320
(CNY421.8516)
5+
CNY362.860
(CNY410.0318)
10+
CNY352.390
(CNY398.2007)
50+
CNY302.030
(CNY341.2939)
100+
CNY297.420
(CNY336.0846)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
2564448

RoHS

Each
1+
CNY18.820
(CNY21.2666)
10+
CNY18.600
(CNY21.018)
25+
CNY18.380
(CNY20.7694)
50+
CNY17.930
(CNY20.2609)
100+
CNY17.030
(CNY19.2439)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.1mm
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
1635267

RoHS

Each
1+
CNY183.700
(CNY207.581)
5+
CNY175.340
(CNY198.1342)
10+
CNY166.970
(CNY188.6761)
50+
CNY156.580
(CNY176.9354)
100+
CNY143.480
(CNY162.1324)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
2579324

RoHS

Each
1+
CNY168.360
(CNY190.2468)
5+
CNY164.890
(CNY186.3257)
10+
CNY161.410
(CNY182.3933)
50+
CNY151.310
(CNY170.9803)
100+
CNY138.720
(CNY156.7536)
More Pricing...
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WI Series
3253295

RoHS

Each
1+
CNY87.000
(CNY98.310)
5+
CNY85.970
(CNY97.1461)
Min: 1 / Mult: 1
-
-
SIP
-
2:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
1284267

RoHS

Each
1+
CNY434.010
(CNY490.4313)
5+
CNY420.130
(CNY474.7469)
10+
CNY380.940
(CNY430.4622)
50+
CNY344.410
(CNY389.1833)
100+
CNY338.990
(CNY383.0587)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1673892

RoHS

Each
1+
CNY59.290
(CNY66.9977)
5+
CNY59.000
(CNY66.670)
10+
CNY58.560
(CNY66.1728)
50+
CNY56.510
(CNY63.8563)
100+
CNY53.650
(CNY60.6245)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
2 Output
-
9V
111mA
-
-
-9V
-
111mA
Unregulated
-
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
2063820

RoHS

Each
1+
CNY799.620
(CNY903.5706)
5+
CNY699.670
(CNY790.6271)
10+
CNY579.730
(CNY655.0949)
50+
CNY522.000
(CNY589.860)
Min: 1 / Mult: 1
ITE
-
Half Brick
-
2:1
50W
-
1 Output
-
12V
4.16A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH50 Series
1441205

RoHS

Each
1+
CNY190.160
(CNY214.8808)
Min: 1 / Mult: 1
Medical
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
4.8kV
5V
Fixed
20.3mm
10.7mm
31.8mm
4.5V
9V
THB 3 Series
1337135

RoHS

Each
1+
CNY174.450
(CNY197.1285)
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1435384

RoHS

Each
1+
CNY51.580
(CNY58.2854)
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IF Series
1793281

RoHS

Each
1+
CNY58.200
(CNY65.766)
5+
CNY56.620
(CNY63.9806)
10+
CNY55.030
(CNY62.1839)
50+
CNY53.440
(CNY60.3872)
100+
CNY53.080
(CNY59.9804)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.55mm
10.2mm
11.5mm
10.8V
13.2V
RI Series
2887326

RoHS

Each
1+
CNY18.730
(CNY21.1649)
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
9.9mm
6.9mm
11.6mm
4.5V
5.5V
NME Series
2813240

RoHS

Each
1+
CNY288.360
(CNY325.8468)
5+
CNY280.580
(CNY317.0554)
10+
CNY255.870
(CNY289.1331)
50+
CNY240.610
(CNY271.8893)
100+
CNY220.560
(CNY249.2328)
Min: 1 / Mult: 1
ITE
-
-
-
4:1
10W
-
2 Output
-
15V
330mA
-
-
-15V
-
330mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
1007483

RoHS

Each
1+
CNY155.280
(CNY175.4664)
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
5W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1021546

RoHS

Each
1+
CNY70.570
(CNY79.7441)
5+
CNY69.690
(CNY78.7497)
10+
CNY68.810
(CNY77.7553)
50+
CNY67.750
(CNY76.5575)
100+
CNY67.260
(CNY76.0038)
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
1635277

RoHS

Each
1+
CNY123.830
(CNY139.9279)
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
TMR 3WI Series
1-25 of 6207 items
of 249 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account