Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
5 Delivery in 3-4 Business Days(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,325.200 (CNY3,757.476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,325.20 (CNY3,757.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Cells
36Cells
Power Voltage Max
19.3V
Width
548mm
Current at P Max
5.21A
Short Circuit Current
5.57A
Product Range
-
Power Rating
100W
Length
1.203m
Height
35mm
Open Circuit Voltage
23V
Weight
3kg
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4