Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100ETHAB24553
Order Code4353598
Product RangePCB Type Antenna
Your Part Number
Technical Datasheet
1,190 In Stock
Need more?
1190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.570 (CNY22.1141) |
| 10+ | CNY12.330 (CNY13.9329) |
| 25+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.590 (CNY7.4467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.57 (CNY22.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100ETHAB24553
Order Code4353598
Product RangePCB Type Antenna
Technical Datasheet
Antenna BandDual Band
Antenna TypePCB
Frequency Min5.15GHz
Frequency Range2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
Frequency Max5.85GHz
VSWR2, 2.5
Gain2dBi, 3dBi
Gain3dBi
VSWR2.5
Antenna MountingCeiling / IPEX Mini Connector
Product RangePCB Type Antenna
Protocol-
Input Impedance50ohm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Antenna PolarisationLinear
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Min
5.15GHz
Frequency Max
5.85GHz
Gain
2dBi, 3dBi
VSWR
2.5
Product Range
PCB Type Antenna
Input Impedance
50ohm
Operating Temperature Max
65°C
SVHC
To Be Advised
Antenna Type
PCB
Frequency Range
2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
VSWR
2, 2.5
Gain
3dBi
Antenna Mounting
Ceiling / IPEX Mini Connector
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003