Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYQ28E-200E,127
Order Code2075020
Product RangeBYQ28
Technical Datasheet
2,783 In Stock
Need more?
1000 Delivery in 3-4 Business Days(Shanghai stock)
1783 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.200 (CNY3.616) |
10+ | CNY2.800 (CNY3.164) |
100+ | CNY2.320 (CNY2.6216) |
500+ | CNY2.090 (CNY2.3617) |
1000+ | CNY1.920 (CNY2.1696) |
5000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.20 (CNY3.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYQ28E-200E,127
Order Code2075020
Product RangeBYQ28
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current55A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYQ28
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The BYQ28E-200E is a dual ultrafast Power Diode in a plastic package. It is rugged with a guaranteed electrostatic discharge voltage capability. It is suitable for use in output rectifiers in high-frequency switched-mode power supplies.
- Fast switching
- High thermal cycling performance
- Low on-state losses
- Low thermal resistance
- Soft recovery minimizes power-consuming oscillations
- Guaranteed ESD capability
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.25V
Forward Surge Current
55A
Diode Case Style
TO-220AB
Product Range
BYQ28
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687