Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY100.070 (CNY113.0791) |
5+ | CNY76.810 (CNY86.7953) |
10+ | CNY66.400 (CNY75.032) |
50+ | CNY61.280 (CNY69.2464) |
100+ | CNY57.360 (CNY64.8168) |
250+ | CNY56.020 (CNY63.3026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY100.07 (CNY113.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20G12L2Y
Order Code4627958
Technical Datasheet
Product Range-
Diode ConfigurationSingle Penta Anode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge103nC
Diode Case StyleHU3PAK
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
103nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single Penta Anode
Average Forward Current
20A
Diode Case Style
HU3PAK
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232