Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFPF10F150STU
Order Code2101177
Product RangeFFPF1
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time170ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2Pins
Product RangeFFPF1
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
The FFPF10F150STU is a Damper Diode for use in horizontal deflection circuits. The damper diode features high speed recovery, high reliability and low forward voltage.
- 3°C/W Junction to case maximum thermal resistance
- 14V Maximum forward recovery voltage
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Diode Configuration
Single
Reverse Recovery Time
170ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.6V
Forward Surge Current
100A
Diode Case Style
TO-220F
Product Range
FFPF1
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019