16A N Channel Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
1
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
1
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.280 (CNY4.8364)500+ CNY3.990 (CNY4.5087)1000+ CNY3.790 (CNY4.2827) | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 16A | 0.0414ohm | 16A | 16A | 0.0414ohm | Surface Mount | 0.0414ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.270 (CNY3.6951)500+ CNY3.250 (CNY3.6725)1000+ CNY3.230 (CNY3.6499)5000+ CNY3.210 (CNY3.6273) | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 16A | 0.0414ohm | 16A | 16A | 0.0414ohm | Surface Mount | 0.0414ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | TrenchMOS Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY2.400 (CNY2.712)500+ CNY2.290 (CNY2.5877)1000+ CNY2.180 (CNY2.4634)5000+ CNY2.070 (CNY2.3391) | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 16A | 0.014ohm | 16A | 16A | 0.014ohm | Surface Mount | 0.014ohm | 10V | SOIC | 2.5V | 8Pins | 1W | 1W | 1W | 150°C | - | - | - |