Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN5L06VK-7
Order Code2543517RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Continuous Drain Current Id280mA
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel280mA
On Resistance Rds(on)2ohm
Continuous Drain Current Id P Channel280mA
Drain Source On State Resistance N Channel2ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd250mW
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
280mA
Continuous Drain Current Id N Channel
280mA
Continuous Drain Current Id P Channel
280mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
250mW
Power Dissipation P Channel
250mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (10-Jun-2022)
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
On Resistance Rds(on)
2ohm
Drain Source On State Resistance N Channel
2ohm
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-563
No. of Pins
6Pins
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005