Print Page
Image is for illustrative purposes only. Please refer to product description.
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY13.200 (CNY14.916) |
| 500+ | CNY10.850 (CNY12.2605) |
| 1000+ | CNY8.010 (CNY9.0513) |
| 5000+ | CNY7.130 (CNY8.0569) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,320.00 (CNY1,491.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN025-100HSX
Order Code4078663RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id29.5A
Drain Source Voltage Vds P Channel100V
On Resistance Rds(on)0.0195ohm
Continuous Drain Current Id N Channel29.5A
Continuous Drain Current Id P Channel29.5A
Drain Source On State Resistance N Channel0.0245ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation Pd68W
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
29.5A
On Resistance Rds(on)
0.0195ohm
Continuous Drain Current Id P Channel
29.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
LFPAK56D
Power Dissipation Pd
68W
Power Dissipation P Channel
68W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
29.5A
Drain Source On State Resistance N Channel
0.0245ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272