Print Page
Image is for illustrative purposes only. Please refer to product description.
2,412 In Stock
Need more?
2412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY432.00 (CNY488.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4014LPD-13
Order Code3944172RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id43.6A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0118ohm
Continuous Drain Current Id N Channel43.6A
Continuous Drain Current Id P Channel43.6A
Drain Source On State Resistance N Channel0.015ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation Pd42.8W
Power Dissipation N Channel42.8W
Power Dissipation P Channel42.8W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
43.6A
On Resistance Rds(on)
0.0118ohm
Continuous Drain Current Id P Channel
43.6A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI5060
Power Dissipation Pd
42.8W
Power Dissipation P Channel
42.8W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
43.6A
Drain Source On State Resistance N Channel
0.015ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.3V
No. of Pins
8Pins
Power Dissipation N Channel
42.8W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001