Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQZF140ELPW-T1_GE3
Order Code4644753
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.370 (CNY21.8881) |
10+ | CNY13.910 (CNY15.7183) |
100+ | CNY10.100 (CNY11.413) |
500+ | CNY9.750 (CNY11.0175) |
1000+ | CNY9.410 (CNY10.6333) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.37 (CNY21.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQZF140ELPW-T1_GE3
Order Code4644753
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel162A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0015ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR 6 x 5FSW
No. of Pins8Pins
Power Dissipation N Channel75W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
162A
Drain Source On State Resistance N Channel
0.0015ohm
Transistor Case Style
PowerPAIR 6 x 5FSW
Power Dissipation N Channel
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001