Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.250 (CNY11.5825)10+ CNY6.530 (CNY7.3789)100+ CNY4.950 (CNY5.5935)500+ CNY3.770 (CNY4.2601)1000+ CNY3.140 (CNY3.5482)More Pricing... | Min: 1 / Mult: 1 | - | N and P Channel | 100V | - | 100V | - | - | 4.1A | 4.1A | 0.0594ohm | - | 0.0594ohm | - | SOIC | - | 8Pins | - | 3.1W | 3.1W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.950 (CNY5.5935)500+ CNY3.770 (CNY4.2601)1000+ CNY3.140 (CNY3.5482)5000+ CNY2.930 (CNY3.3109) | Min: 100 / Mult: 5 | N and P Channel | N and P Channel | 100V | 100V | 100V | 4.1A | 0.0594ohm | 4.1A | 4.1A | 0.0594ohm | Surface Mount | 0.0594ohm | 10V | SOIC | 1.9V | 8Pins | 3.1W | 3.1W | 3.1W | 150°C |