Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-GE3
Order Code3772789RL
Product RangeTrench Series
Technical Datasheet
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.140 (CNY15.9782) |
| 500+ | CNY12.820 (CNY14.4866) |
| 1000+ | CNY12.530 (CNY14.1589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,414.00 (CNY1,597.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-GE3
Order Code3772789RL
Product RangeTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id2.6A
Continuous Drain Current Id N Channel2.6A
On Resistance Rds(on)0.088ohm
Continuous Drain Current Id P Channel2.6A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.088ohm
Drain Source On State Resistance P Channel0.088ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation Pd1.4W
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id N Channel
2.6A
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance N Channel
0.088ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
1.4W
Power Dissipation P Channel
1.4W
Product Range
Trench Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
150V
Continuous Drain Current Id
2.6A
On Resistance Rds(on)
0.088ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.088ohm
Gate Source Threshold Voltage Max
3.1V
No. of Pins
8Pins
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234