Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ200EP-T1_GE3
Order Code2778694RL
Product RangeTrenchFET Series
Technical Datasheet
2,478 In Stock
Need more?
2478 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.910 (CNY5.5483) |
500+ | CNY4.160 (CNY4.7008) |
1000+ | CNY3.620 (CNY4.0906) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY491.00 (CNY554.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ200EP-T1_GE3
Order Code2778694RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel60A
On Resistance Rds(on)0.0031ohm
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0031ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0031ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd48W
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
60A
Continuous Drain Current Id N Channel
60A
Continuous Drain Current Id P Channel
60A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.0031ohm
Drain Source On State Resistance N Channel
0.0031ohm
Drain Source On State Resistance P Channel
0.0031ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
48W
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002