Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC0924NDIATMA1
Order Code2781203RL
Product RangeOptiMOS Series
Also Known AsBSC0924NDI, SP000934750
Technical Datasheet
Packaging Options
4,999 In Stock
Need more?
4999 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY290.00 (CNY327.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0924NDIATMA1
Order Code2781203RL
Product RangeOptiMOS Series
Also Known AsBSC0924NDI, SP000934750
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id40A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.0038ohm
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0038ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0038ohm
Transistor Case StyleTISON
Gate Source Threshold Voltage Max2V
Power Dissipation Pd2.5W
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0038ohm
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance N Channel
0.0038ohm
Drain Source On State Resistance P Channel
0.0038ohm
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
40A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TISON
Power Dissipation Pd
2.5W
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256