Print Page
Image is for illustrative purposes only. Please refer to product description.
1,885 In Stock
Need more?
1885 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY10.090 (CNY11.4017) |
500+ | CNY8.900 (CNY10.057) |
1000+ | CNY7.710 (CNY8.7123) |
5000+ | CNY6.510 (CNY7.3563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,009.00 (CNY1,140.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K20-80EX
Order Code2822799RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id23A
On Resistance Rds(on)0.0142ohm
Continuous Drain Current Id N Channel23A
Continuous Drain Current Id P Channel23A
Drain Source On State Resistance N Channel0.0142ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Drain Source On State Resistance P Channel0.0142ohm
Transistor Case StyleSOT-1205
Gate Source Threshold Voltage Max1.7V
No. of Pins8Pins
Power Dissipation Pd68W
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
On Resistance Rds(on)
0.0142ohm
Continuous Drain Current Id P Channel
23A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0142ohm
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
68W
Power Dissipation P Channel
68W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
80V
Continuous Drain Current Id
23A
Continuous Drain Current Id N Channel
23A
Drain Source On State Resistance N Channel
0.0142ohm
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-1205
No. of Pins
8Pins
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002