Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L50ATMA1
Order Code2480843RL
Also Known AsIPG20N06S2L-50, SP000613728
Technical Datasheet
14,315 In Stock
Need more?
4660 Next business day delivery available(Shanghai stock)
9655 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.800 (CNY3.164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY280.00 (CNY316.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L50ATMA1
Order Code2480843RL
Also Known AsIPG20N06S2L-50, SP000613728
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id20A
On Resistance Rds(on)0.039ohm
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.039ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.039ohm
Transistor Case StyleTDSON
Gate Source Threshold Voltage Max1.6V
No. of Pins8Pins
Power Dissipation Pd51W
Power Dissipation N Channel51W
Power Dissipation P Channel51W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
55V
Drain Source Voltage Vds P Channel
55V
On Resistance Rds(on)
0.039ohm
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance N Channel
0.039ohm
Drain Source On State Resistance P Channel
0.039ohm
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
51W
Power Dissipation P Channel
51W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
55V
Continuous Drain Current Id
20A
Continuous Drain Current Id N Channel
20A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TDSON
No. of Pins
8Pins
Power Dissipation N Channel
51W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005