Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1023CX-T1-GE3
Order Code3772734RL
Product RangeTrenchFET Series
Technical Datasheet
Packaging Options
16,984 In Stock
Need more?
2910 Delivery in 3-4 Business Days(Shanghai stock)
14074 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.370 (CNY1.5481) |
500+ | CNY1.260 (CNY1.4238) |
1000+ | CNY1.130 (CNY1.2769) |
5000+ | CNY0.986 (CNY1.1142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY137.00 (CNY154.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1023CX-T1-GE3
Order Code3772734RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id450mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel450mA
On Resistance Rds(on)0.63ohm
Continuous Drain Current Id P Channel450mA
Drain Source On State Resistance N Channel0.63ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.63ohm
Rds(on) Test Voltage4.5V
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd220mW
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
450mA
Continuous Drain Current Id N Channel
450mA
Continuous Drain Current Id P Channel
450mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
220mW
Power Dissipation P Channel
220mW
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.63ohm
Drain Source On State Resistance N Channel
0.63ohm
Drain Source On State Resistance P Channel
0.63ohm
Transistor Case Style
SC-89
No. of Pins
6Pins
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001