Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ960EL-T1_GE3
Order Code3470682RL
Product RangeTrenchFET Series
Technical Datasheet
2,707 In Stock
Need more?
2707 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY10.470 (CNY11.8311) |
500+ | CNY8.860 (CNY10.0118) |
1000+ | CNY7.200 (CNY8.136) |
5000+ | CNY7.060 (CNY7.9778) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,047.00 (CNY1,183.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ960EL-T1_GE3
Order Code3470682RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id63A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel63A
On Resistance Rds(on)0.007ohm
Continuous Drain Current Id P Channel63A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.007ohm
Drain Source On State Resistance P Channel0.007ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation Pd71W
Power Dissipation N Channel71W
Power Dissipation P Channel71W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
63A
Continuous Drain Current Id N Channel
63A
Continuous Drain Current Id P Channel
63A
Drain Source On State Resistance N Channel
0.007ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK
Power Dissipation Pd
71W
Power Dissipation P Channel
71W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.007ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.007ohm
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation N Channel
71W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018