Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN180N25T
Order Code3438386
Product RangeGigaMOS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN180N25T
Order Code3438386
Product RangeGigaMOS
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id168A
Drain Source Voltage Vds250V
Drain Source On State Resistance0.0129ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation900W
Operating Temperature Max150°C
Product RangeGigaMOS
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Rds(on) Test Voltage
10V
Power Dissipation
900W
Product Range
GigaMOS
Continuous Drain Current Id
168A
Drain Source On State Resistance
0.0129ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004