Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY238.890 (CNY269.9457) |
5+ | CNY227.460 (CNY257.0298) |
10+ | CNY216.030 (CNY244.1139) |
50+ | CNY204.600 (CNY231.198) |
100+ | CNY193.160 (CNY218.2708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.89 (CNY269.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN44N80P
Order Code1427323
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id44A
Drain Source Voltage Vds800V
Drain Source On State Resistance0.19ohm
Rds(on) Test Voltage10V
Transistor Case StyleISOTOP
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation694W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
MSL-
Product Overview
The IXFN44N80P is a PolarHV™ HiPerFET N-channel enhancement-mode Power MOSFET features avalanche rated and fast intrinsic diode.
- International standard package
- miniBLOC with aluminium nitride isolation
- UL94V-0 Flammability rating
- Unclamped inductive switching (UIS) rated
- Rugged polysilicon gate cell structure
- Low package inductance
- Easy to mount
- Space savings
- High power density
Applications
Power Management, Industrial, Motor Drive & Control, Lighting, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
Power Dissipation
694W
No. of Pins
4Pins
MSL
-
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.19ohm
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03