Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
600 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY147.770 (CNY166.9801) |
5+ | CNY119.180 (CNY134.6734) |
10+ | CNY90.580 (CNY102.3554) |
50+ | CNY86.920 (CNY98.2196) |
100+ | CNY83.260 (CNY94.0838) |
250+ | CNY81.590 (CNY92.1967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.77 (CNY166.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3N120070K3S
Order Code4014287
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id33.5A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.063ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max11.5V
Power Dissipation254W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
33.5A
Drain Source On State Resistance
0.063ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
11.5V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
2V
Power Dissipation
254W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062