Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Technical Datasheet
9 In Stock
60 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,213.420 (CNY4,761.1646) |
5+ | CNY4,041.940 (CNY4,567.3922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,213.42 (CNY4,761.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Collector Emitter Saturation Voltage-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Power Dissipation-
Operating Temperature Max85°C
Transistor Case StyleSMD
IC Case / PackageModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingSurface Mount
Product RangeSEMIDRIVER Series
Supply Voltage Min14.4V
Supply Voltage Max15.6V
Input Delay1µs
Output Delay1µs
Product Overview
SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.
- Compatible to old SKHI 22, turn on gate voltage output is 15V typical
- CMOS compatible inputs, turn off gate voltage output is -7V typical
- Short protection by VCE monitoring and switch off
- Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
- Isolation by transformers, input to output turn on propagation time is 1µs typical
- Supply undervoltage protection (13V)
- Error latch/output, error reset time is 9µs typical
- Supply voltage primary side is 15V typical
- Supply current primary side (no load) is 80mA typical
- Operating temperature range from -40°C to 85°C
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
-
Power Switch Type
IGBT
Operating Temperature Max
85°C
IC Case / Package
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Surface Mount
Supply Voltage Min
14.4V
Input Delay
1µs
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
-
Driver Configuration
Half Bridge
Power Dissipation
-
Transistor Case Style
SMD
IGBT Termination
Solder
IGBT Technology
-
Product Range
SEMIDRIVER Series
Supply Voltage Max
15.6V
Output Delay
1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061991