Print Page
GD225HFY120C6S
IGBT Module, Half Bridge, 368 A, 2 V, 1.229 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY737.170 (CNY833.0021) |
5+ | CNY685.030 (CNY774.0839) |
10+ | CNY644.850 (CNY728.6805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.17 (CNY833.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD225HFY120C6S
Order Code2986067
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current368A
Collector Emitter Saturation Voltage2V
Power Dissipation1.229kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
368A
Power Dissipation
1.229kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410954