Print Page
Image is for illustrative purposes only. Please refer to product description.
1,710 In Stock
Need more?
220 Next business day delivery available(Shanghai stock)
1490 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
50+ | CNY1.160 (CNY1.3108) |
250+ | CNY0.859 (CNY0.9707) |
1000+ | CNY0.762 (CNY0.8611) |
2000+ | CNY0.681 (CNY0.7695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY116.00 (CNY131.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904VS,115
Order Code2069533RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
DC Collector Current200mA
Continuous Collector Current NPN200mA
Power Dissipation Pd240mW
Continuous Collector Current PNP-
DC Current Gain hFE100hFE
Power Dissipation NPN240mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-666
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The PMBT3904VS is a 200mA NPN-NPN Switching Transistor in a flat lead and ultra-small surface-mount plastic package.
- Double general-purpose switching transistor
- Board-space reduction
- PNP-PNP complement is PMBT3906VS
- NPN-PNP complement is PMBT3946VPN
- ZC Marking code
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
40V
DC Collector Current
200mA
Power Dissipation Pd
240mW
DC Current Gain hFE
100hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current NPN
200mA
Continuous Collector Current PNP
-
Power Dissipation NPN
240mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-666
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PMBT3904VS,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003