Print Page
Image is for illustrative purposes only. Please refer to product description.
1,900 In Stock
10,000 more incoming. You can reserve stock now
1900 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.670 (CNY4.1471) |
10+ | CNY2.190 (CNY2.4747) |
100+ | CNY1.510 (CNY1.7063) |
500+ | CNY1.050 (CNY1.1865) |
2000+ | CNY0.778 (CNY0.8791) |
6000+ | CNY0.681 (CNY0.7695) |
16000+ | CNY0.659 (CNY0.7447) |
30000+ | CNY0.637 (CNY0.7198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA29-D26Z
Order Code3368643
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN1.5W
Power Dissipation PNP-
DC Current Gain hFE Min NPN10000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-92
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Transition Frequency NPN200MHz
Transition Frequency PNP-
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
1.5W
DC Current Gain hFE Min NPN
10000hFE
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency NPN
200MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004