Print Page
Image is for illustrative purposes only. Please refer to product description.
1,510 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
1508 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
50+ | CNY3.150 (CNY3.5595) |
200+ | CNY3.120 (CNY3.5256) |
500+ | CNY2.680 (CNY3.0284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY315.00 (CNY355.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT705
Order Code9526382RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current2A
Power Dissipation Pd2W
Power Dissipation2W
DC Collector Current2A
RF Transistor CaseSOT-223
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE3000hFE
Transistor MountingSurface Mount
Transition Frequency160MHz
DC Current Gain hFE Min3000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The FZT705 is a -120V Silicon PNP Planar Medium Power Darlington Transistor with 2W power dissipation.
- Guaranteed hFE specified up to 2A
- Surface mount transistor
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation Pd
2W
DC Collector Current
2A
Transistor Case Style
SOT-223
DC Current Gain hFE
3000hFE
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
120V
Continuous Collector Current
2A
Power Dissipation
2W
RF Transistor Case
SOT-223
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
3000hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559