Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY53.010 (CNY59.9013) |
10+ | CNY46.380 (CNY52.4094) |
25+ | CNY38.440 (CNY43.4372) |
50+ | CNY34.460 (CNY38.9398) |
100+ | CNY31.810 (CNY35.9453) |
250+ | CNY29.690 (CNY33.5497) |
500+ | CNY28.100 (CNY31.753) |
Product Information
Product Overview
The INA126UA is a Micropower Precision Instrumentation Amplifier for accurate, low noise differential signal acquisition. Their two-op-amp design provides excellent performance with very low quiescent current (175µA/channel). This, combined with a wide operating voltage range of ±1.35V to ±18V, makes them ideal for portable instrumentation and data acquisition systems. Gain can be set from 5V/V to 10000V/V with a single external resistor. Laser trimmed input circuitry provides maximum low offset voltage 250µV, maximum low offset voltage drift 3µV/°C and excellent common-mode rejection.
- 25nA Maximum low input bias current
- 3µV/°C Low offset drift
- 175µA/channel Low quiescent current
- 35nV/√Hz Low noise
- Green product and no Sb/Br
Applications
Industrial, Medical, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.04V/µs
± 1.35V to ± 18V
8Pins
Micropower, Precision
-55°C
-
MSL 3 - 168 hours
-
0.04V/µs
SOIC
250µV
200kHz
SOIC
90dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
2 Amplifier
200kHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate