Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.160 (CNY48.7708) |
10+ | CNY34.500 (CNY38.985) |
25+ | CNY30.990 (CNY35.0187) |
50+ | CNY24.350 (CNY27.5155) |
100+ | CNY23.870 (CNY26.9731) |
250+ | CNY23.380 (CNY26.4194) |
500+ | CNY22.480 (CNY25.4024) |
1000+ | CNY21.570 (CNY24.3741) |
Product Information
Product Overview
The ISL28218FBZ is a low-power precision dual Operational Amplifier with rail-to-rail output. This device feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator and rail-to-rail output voltage swing, which makes them ideal for single-supply applications where input operation at ground is important. This op amps feature low power, low offset voltage and low temperature drift, making them the ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts.
- 850μA Low current consumption
- 5.6nV/√Hz Low noise voltage
- 355fA/√Hz Low noise current
- 230μV Maximum low input offset voltage
- 1.4μV/°C Maximum superb offset voltage temperature drift
Applications
Medical, Test & Measurement, Automation & Process Control, Industrial
Technical Specifications
2Channels
1.2V/µs
SOIC
Precision
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4MHz
3V to 40V
8Pins
Rail - Rail Output (RRO)
-230nA
-40°C
-
MSL 2 - 1 year
SOIC
4MHz
1.2V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate