Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
117 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY83.580 (CNY94.4454) |
10+ | CNY57.250 (CNY64.6925) |
25+ | CNY50.370 (CNY56.9181) |
100+ | CNY46.190 (CNY52.1947) |
250+ | CNY42.000 (CNY47.460) |
500+ | CNY41.110 (CNY46.4543) |
1000+ | CNY40.220 (CNY45.4486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.58 (CNY94.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-0BCPZ
Order Code4029697
Technical Datasheet
Frequency2.725GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF4360-0 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). This is designed for a centre frequency of 2600MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, and CATV equipment.
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Integer-N synthesizer
- Phase detector frequency is 8MHz max (AVDD=DVDD=VVCO=3.3V ± 10%)
- Frequency range from 2400MHz to 2725MHz
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.725GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001