Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY324.800 (CNY367.024) |
10+ | CNY284.360 (CNY321.3268) |
25+ | CNY270.360 (CNY305.5068) |
100+ | CNY251.180 (CNY283.8334) |
250+ | CNY239.710 (CNY270.8723) |
Product Information
Product Overview
HMC1166 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator(VCO) that integrates a resonator, a negative resistance device, and a varactor diode, and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. The output power is 11dBm typical from a 5V supply voltage. Typical application includes point to point and multipoint radios, test equipment and industrial controls and very small aperture terminals(VSATs).
- Dual output, fOUT = 11.41GHz to 12.62GHz and fOUT/2 = 5.705GHz to 6.31GHz
- Power output ( POUT) is 11dBm (typical)
- Single sideband (SSB) phase noise of -113dBc/Hz at 100KHz
- No external resonator needed
- 1MHz/°C typical drift rate
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12.62GHz
5.25V
32Pins
85°C
MSL 3 - 168 hours
4.75V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate