Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.760 (CNY61.8788) |
10+ | CNY39.460 (CNY44.5898) |
50+ | CNY32.510 (CNY36.7363) |
100+ | CNY29.800 (CNY33.674) |
250+ | CNY26.940 (CNY30.4422) |
500+ | CNY26.870 (CNY30.3631) |
1000+ | CNY26.840 (CNY30.3292) |
Product Information
Product Overview
AD5338ARMZ-1 is a dual-channel, 10bit buffered voltage output DAC. The references for the DAC are derived from one reference pin. The outputs of DAC can be updated simultaneously using the software LDAC function. The part incorporates a power-on reset circuit to ensure that the DAC outputs power up to 0V and remains there until a valid write to the device takes place. A software clear function resets all input and DAC registers to 0V. A power-down feature reduces the current consumption of the devices to 200nA at 5V (80nA at 3V). The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is typically 1.5mW at 5V and 0.75mW at 3V, reducing to 1μW in power-down mode. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, and industrial process control.
- Relative accuracy is ±0.5LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Differential nonlinearity ±0.05LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Power supply rejection ratio is -60dB typical at (∆VDD = ±10%, VDD = 2.5V to 5.5V)
- 2-wire (I2C-compatible) serial interface, 2.5V to 5.5V power supply
- Guaranteed monotonic by design over all codes, 3 power-down modes
- Double-buffered input logic, software clear facility, data readback facility
- On-chip rail-to-rail output buffer amplifiers, slew rate is 0.7V/μs typical
- Output voltage settling time is 7μs typ at (1/4 scale to 3/4 scale change (0x100 to 0x300))
- Multiplying bandwidth is 200KHz typical at (VREF = 2V ±0.1V p-p)
- Operating temperature range from -40°C to +105°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
MSOP
Serial
105°C
-
400kSPS
2.5V to 5.5V
8Pins
-40°C
AD5338 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate