Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.970 (CNY82.4561) |
| 10+ | CNY54.670 (CNY61.7771) |
| 25+ | CNY48.620 (CNY54.9406) |
| 50+ | CNY40.450 (CNY45.7085) |
| 100+ | CNY40.410 (CNY45.6633) |
| 250+ | CNY39.600 (CNY44.748) |
| 500+ | CNY38.800 (CNY43.844) |
Product Information
Product Overview
MCZ33905DS5EK is a SBC Gen2 with CAN high speed and LIN interface. It is a second generation family of the system basis chip (SBC). It combines several features and enhances present module designs. The device works as an advanced power management unit for the MCU with additional integrated circuits such as sensors and CAN transceivers. It has a built-in enhanced high-speed CAN interface (ISO11898-2 and -5) with local and bus failure diagnostics, protection, and fail-safe operation modes. The SBC may include zero, one or two LIN 2.1 interfaces with LIN output pin switches. It includes up to four wake-up input pins that can also be configured as output drivers for flexibility. It is powered by SMARTMOS technology. Application includes aircraft and marine systems, automotive and robotic systems, farm equipment, industrial actuator controls, lamp and inductive load controls, DC motor control applications requiring diagnostics, applications where high-side switch control is required.
- Voltage, current, and temperature protection
- Extremely low quiescent current in LP modes
- Fully-protected embedded 5.0V regulator for the CAN driver
- Multiple undervoltage detections to address various MCU specifications and system operation modes
- MUX output pin for device internal analogue signal monitoring and power supply monitoring
- Advanced SPI, MCU, ECU power supply, and critical pins diagnostics and monitoring
- ISO11898-5 high-speed CAN interface compatibility for baud rates of 40kb/s to 1.0Mb/s
- Scalable product family of devices ranging from 0 to 2 LINs compatible to J2602-2 and LIN 2.1
- Ambient temperature range from -40 to 125°C
- SOIC 32-pin package
Technical Specifications
-
32Pins
28V
ISO 11898-2/5, LIN 2.1, SAE J2602-2
-40°C
-
SOIC-EP
5.5V
CAN, LIN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate