Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY132.840 (CNY150.1092) |
10+ | CNY105.700 (CNY119.441) |
50+ | CNY94.830 (CNY107.1579) |
100+ | CNY91.460 (CNY103.3498) |
250+ | CNY87.910 (CNY99.3383) |
500+ | CNY85.760 (CNY96.9088) |
Product Information
Product Overview
The MAX281ACPA+ is a 5th order, zero-error, Bessel low pass filter in 8 pin DIP package. This 5th order all-pole instrumentation low pass filter with no DC error. The filter uses an external resistor and capacitor to isolate the integrated circuit from the DC signal path thus providing DC accuracy. The external resistor and capacitor with the on-chip 4th order switched capacitor filter from a 5th order Bessel low pass filter. Bessel low pass filters provide linear phase (constant group delay) response from DC to beyond the filter cut-off frequency with some function in stopband attenuation. The filter cut-off frequency is set by a clock which can be either internally generated or externally provided. The clock to cut-off frequency ratio of 101 allows easy removal of clock ripple. Typical applications include anti-aliasing filters, data loggers, digital voltmeters, weigh scales and strain gauge.
- Single supply range from 4.75V to 16V, dual supply range from ±2.375V to ±8V
- Operating temperature range from 0°C to 70°C
- Bessel low pass filter with NO DC error
- Low passband noise
- DC to 20KHz cut-off frequency
- 5th-order all pole Bessel response
- Internal or external clock
- Cascadable for higher order roll off
- Buffered output available
Applications
Signal Processing, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bessel
1
16V
8Pins
0°C
-
No SVHC (21-Jan-2025)
5th
4.75V
DIP
4MHz
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate