Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S1400A-5FGG484C
Order Code2786018
Product RangeSpartan-3A XC3S1400A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,751.940 (CNY1,979.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,751.94 (CNY1,979.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S1400A-5FGG484C
Order Code2786018
Product RangeSpartan-3A XC3S1400A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells25344Logic Cells
IC Case / PackageFBGA
No. of Pins375Pins
Speed Grade5
No.of User I/Os375I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-3A XC3S1400A
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's375I/O's
No. of Logic Blocks25344
No. of Macrocells25344Macrocells
No. of Speed Grades5
Operating Frequency Max250Hz
Total RAM Bits576Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
5
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
Spartan-3A XC3S1400A
MSL
MSL 3 - 168 hours
Clock Management
DCM
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
375I/O's
No. of Macrocells
25344Macrocells
Operating Frequency Max
250Hz
No. of Logic Cells
25344Logic Cells
No. of Pins
375Pins
No.of User I/Os
375I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
FBGA
No. of Logic Blocks
25344
No. of Speed Grades
5
Total RAM Bits
576Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024