Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY156.140 (CNY176.4382) |
10+ | CNY124.850 (CNY141.0805) |
25+ | CNY117.010 (CNY132.2213) |
50+ | CNY112.190 (CNY126.7747) |
100+ | CNY107.380 (CNY121.3394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.14 (CNY176.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7V52MMNG
Order Code2845036
Technical Datasheet
Logic Family / Base NumberNB7V52M
Flip-Flop TypeD
Propagation Delay200ps
Frequency10GHz
Output Current-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min1.71V
Supply Voltage Max2.625V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
NB7V52M
Propagation Delay
200ps
Output Current
-
IC Case / Package
QFN
Trigger Type
Positive Edge
Supply Voltage Min
1.71V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
10GHz
Logic Case Style
QFN
No. of Pins
16Pins
IC Output Type
Differential
Supply Voltage Max
2.625V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001