Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40175BE
Order Code3119953
Product RangeCD4000 LOGIC
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.910 (CNY12.3283) |
10+ | CNY6.000 (CNY6.780) |
50+ | CNY5.990 (CNY6.7687) |
100+ | CNY5.980 (CNY6.7574) |
250+ | CNY5.970 (CNY6.7461) |
500+ | CNY5.960 (CNY6.7348) |
1000+ | CNY5.950 (CNY6.7235) |
2500+ | CNY5.940 (CNY6.7122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.91 (CNY12.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40175BE
Order Code3119953
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD40175
Flip-Flop TypeD
Propagation Delay70ns
Frequency14MHz
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number40175
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
Product Overview
The CD40175BE is a four-identical, D-type Flip-flops. Each flip-flop has an independent DATA D input and complementary Q and Q\ outputs. The CLOCK and CLEAR inputs are common to all flip-flops. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All four flip-flops are simultaneously reset by a low level on the CLEAR input. This device can function as shift register elements or as T-type flip-flops for toggle and counter applications.
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- 5, 10 and 15V Parametric ratings
- Output compatible with two HTL loads, two low power TTL loads or one low power Schottky TTL load
- Functional equivalent to TTL74175
- Standardized, symmetrical output characteristics
Applications
Signal Processing, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Logic Family / Base Number
CD40175
Propagation Delay
70ns
Output Current
6.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
14MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
18V
Logic IC Base Number
40175
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667