Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.640 (CNY19.9332) |
10+ | CNY17.610 (CNY19.8993) |
25+ | CNY17.580 (CNY19.8654) |
50+ | CNY17.550 (CNY19.8315) |
100+ | CNY17.510 (CNY19.7863) |
250+ | CNY17.480 (CNY19.7524) |
500+ | CNY17.450 (CNY19.7185) |
1000+ | CNY17.410 (CNY19.6733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.64 (CNY19.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7405N
Order Code3120245
Product Range7405
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range7405
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN7405N is a Hex Inverter with open collector outputs contains six independent circuits. To perform correctly, the open-collector outputs require pull-up resistors. This device may be connected to other open-collector outputs to implement active-low wired-OR or active-high wire-AND functions. Open-collector devices often are used to generate high VOH levels.
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DIP
Product Range
7405
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667