Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS24B33+.
Order Code1187949
Product Range4Kbit 1 Wire Serial EEPROM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS24B33+.
Order Code1187949
Product Range4Kbit 1 Wire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration16 x 256bit
InterfacesSerial 1-Wire
Clock Frequency Max-
IC Case / PackageTO-226AA
No. of Pins3Pins
Supply Voltage Min2.8V
Supply Voltage Max5.25V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit 1 Wire Serial EEPROM
MSL-
SVHCTo Be Advised
Product Overview
The DS24B33+ is a 4096-bit, 1-Wire® EEPROM organized as 16 memory pages of 256-bit each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to the DS2433.
- 4096-bit of non-volatile EEPROM partitioned into sixteen 256-bit pages
- Read and write access is highly backward-compatible to DS2433
- 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
- Unique, factory-programmed and 64-bit registration number ensures error-free device selection
- Switchpoint hysteresis to optimize performance in presence of noise
- Communicates to host at 15.4kbps or 125kbps using 1-wire protocol
Applications
Computers & Computer Peripherals
Technical Specifications
Memory Density
4Kbit
Interfaces
Serial 1-Wire
IC Case / Package
TO-226AA
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
16 x 256bit
Clock Frequency Max
-
No. of Pins
3Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
4Kbit 1 Wire Serial EEPROM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408