Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0
Order Code3869645RL
Your Part Number
Technical Datasheet
880 In Stock
Need more?
880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 10+ | CNY39.980 (CNY45.1774) |
| 25+ | CNY38.770 (CNY43.8101) |
| 50+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY36.940 (CNY41.7422) |
| 250+ | CNY35.720 (CNY40.3636) |
| 500+ | CNY34.960 (CNY39.5048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0
Order Code3869645RL
Technical Datasheet
Memory Size8Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density8Mbit
SRAM Memory Configuration512Kword x 16bit
Memory Configuration512Kword x 16bit
Supply Voltage Range2.7V to 3.6V
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins44Pins
Access Time45ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Mbit
Memory Density
8Mbit
Memory Configuration
512Kword x 16bit
IC Case / Package
TSOP
No. of Pins
44Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
512Kword x 16bit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
TSOP
Access Time
45ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001