Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5S72640W144FP#U0
Order Code3941869
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size-
No. of Pins208Pins
IC Case / PackageQFP
No. of I/O's115I/O's
InterfacesCAN, LIN, SCI, SPI, UART
RAM Memory Size-
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.1V
Supply Voltage Max1.3V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7260
Qualification-
Technical Specifications
Product Range
SuperH Family SH7260 Series SH7264 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
CAN, LIN, SCI, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.1V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7260
SVHC
No SVHC (12-Jan-2017)
Device Core
SH2A-FPU
Operating Frequency Max
144MHz
No. of Pins
208Pins
No. of I/O's
115I/O's
RAM Memory Size
-
ADC Resolution
10Bit
Supply Voltage Max
1.3V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001