Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY95F698KPMC-G-UNE2
Order Code4127931
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Also Known AsSP005656203, CY95F698KPMC-G-UNE2
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.000 (CNY40.680) |
10+ | CNY24.060 (CNY27.1878) |
25+ | CNY22.330 (CNY25.2329) |
50+ | CNY20.960 (CNY23.6848) |
100+ | CNY19.570 (CNY22.1141) |
250+ | CNY18.600 (CNY21.018) |
500+ | CNY16.660 (CNY18.8258) |
1000+ | CNY15.380 (CNY17.3794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.00 (CNY40.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY95F698KPMC-G-UNE2
Order Code4127931
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Also Known AsSP005656203, CY95F698KPMC-G-UNE2
Technical Datasheet
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Device CoreF2MC-8FX
Operating Frequency Max16.25MHz
Program Memory Size60KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
InterfacesI2C, LIN, SIO, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.88V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMB95690K
Qualification-
Technical Specifications
Product Range
F2MC-8FX Family CY95630H Series Microcontrollers
Operating Frequency Max
16.25MHz
No. of Pins
48Pins
No. of I/O's
45I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
F2MC-8FX
Program Memory Size
60KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SIO, UART
ADC Channels
12Channels
Supply Voltage Min
2.88V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB95690K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164