Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY13.520 (CNY15.2776) |
250+ | CNY12.790 (CNY14.4527) |
500+ | CNY12.630 (CNY14.2719) |
1000+ | CNY12.480 (CNY14.1024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,352.00 (CNY1,527.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV032ATMX/NOPB
Order Code3119068RL
Device TypeDifferential Line Receiver
LVDS IC TypeDifferential Line Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Operating Temperature Max85°C
Supply Current Max15mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Driver Case StyleSOIC
Input LevelLVDS
Signaling Rate400Mbps
Output LevelCMOS
Output Level TypeCMOS
No. of Bits4bit
ESD HBM4.5kV
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Device Type
Differential Line Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Signaling Rate
400Mbps
Output Level Type
CMOS
ESD HBM
4.5kV
Product Range
-
LVDS IC Type
Differential Line Receiver
Peak-to-Peak Jitter Max
-
Supply Current Max
15mA
Supply Voltage Max
3.6V
No. of Pins
16Pins
Input Level
LVDS
Output Level
CMOS
No. of Bits
4bit
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002