Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-25-8BBG400I.
Order Code4248012
Technical Datasheet
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY826.490 (CNY933.9337) |
5+ | CNY723.180 (CNY817.1934) |
10+ | CNY599.210 (CNY677.1073) |
25+ | CNY543.240 (CNY613.8612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY826.49 (CNY933.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-25-8BBG400I.
Order Code4248012
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells25000Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade8
Operating Temperature Min-40°C
Operating Temperature Max100°C
No.of User I/Os448I/O's
Process Technology28nm
IC MountingSurface Mount
Qualification-
Product Range-
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyMachXO5-NX
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's448I/O's
No. of Logic Blocks25000
No. of Macrocells25000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits184Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
Operating Temperature Max
100°C
Process Technology
28nm
Qualification
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.465V
No. of I/O's
448I/O's
No. of Macrocells
25000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
25000Logic Cells
No. of Pins
400Pins
Operating Temperature Min
-40°C
No.of User I/Os
448I/O's
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.05V
FPGA Family
MachXO5-NX
Logic Case Style
CABGA
No. of Logic Blocks
25000
No. of Speed Grades
8
Total RAM Bits
184Kbit
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000702