Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
192 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY81.390 (CNY91.9707) |
10+ | CNY63.750 (CNY72.0375) |
96+ | CNY54.600 (CNY61.698) |
192+ | CNY52.770 (CNY59.6301) |
288+ | CNY51.860 (CNY58.6018) |
576+ | CNY50.520 (CNY57.0876) |
1056+ | CNY49.540 (CNY55.9802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.39 (CNY91.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2788E+
Order Code2519046
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.5V
Supply Voltage Max4.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Interfaces1 Wire, Serial
Operating Temperature Min-25°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.5V
IC Case / Package
TSSOP
Interfaces
1 Wire, Serial
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.5V
No. of Pins
14Pins
Operating Temperature Min
-25°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002